Similar



0151660153 | |
|---|---|
DigiKey Part Number | WM11339-ND |
Manufacturer | |
Manufacturer Product Number | 0151660153 |
Description | CABLE FFC/FPC 14POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85200 € | 18,52 € |
| 25 | 1,73600 € | 43,40 € |
| 50 | 1,65320 € | 82,66 € |
| 100 | 1,57420 € | 157,42 € |
| 250 | 1,47556 € | 368,89 € |
| 500 | 1,40512 € | 702,56 € |
| 1.000 | 1,33807 € | 1.338,07 € |
| 3.000 | 1,23834 € | 3.715,02 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |








