
055011 | |
|---|---|
DigiKey Part Number | 12-055011-ND |
Manufacturer | |
Manufacturer Product Number | 055011 |
Description | FAN GUARD 150MM X 172MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150mm Sq Fan Finger Guard Steel, Chrome Plated 10 Rings |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 150mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 10 Rings | |
Material | Steel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05468 € | 1.027,34 € |
| Unit Price without VAT: | 2,05468 € |
|---|---|
| Unit Price with VAT: | 2,48616 € |


