Parametric Equivalent
Parametric Equivalent

0150611012 | |
|---|---|
DigiKey Part Number | 900-0150611012-ND |
Manufacturer | |
Manufacturer Product Number | 0150611012 |
Description | PREMO-FLEX 1.0 RFC LGT 254 TYPEC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | 1,67339 € | 1.673,39 € |
| Unit Price without VAT: | 1,67339 € |
|---|---|
| Unit Price with VAT: | 2,02480 € |



