
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,67900 € | 16,79 € |
| 25 | 1,57360 € | 39,34 € |
| 50 | 1,49840 € | 74,92 € |
| 100 | 1,42660 € | 142,66 € |
| 250 | 1,33728 € | 334,32 € |
| 500 | 1,27342 € | 636,71 € |
| 1.000 | 1,21266 € | 1.212,66 € |
| 3.000 | 1,12227 € | 3.366,81 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

