
0150310651 | |
|---|---|
DigiKey Part Number | 900-0150310651-ND |
Manufacturer | |
Manufacturer Product Number | 0150310651 |
Description | CABLE FFC/FPC 51POS 0.3MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150310651 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 51 | |
Pitch | 0.012" (0.30mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.079" (2.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,23000 € | 80,75 € |
| 50 | 3,07560 € | 153,78 € |
| 100 | 2,92880 € | 292,88 € |
| 250 | 2,74540 € | 686,35 € |
| 500 | 2,61442 € | 1.307,21 € |
| 1.000 | 2,48972 € | 2.489,72 € |
| 3.000 | 2,30421 € | 6.912,63 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,90050 € |


