51 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150310251

DigiKey Part Number
900-0150310251-ND
Manufacturer
Manufacturer Product Number
0150310251
Description
CABLE FFC/FPC 51POS 0.3MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150310251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
51
Pitch
0.012" (0.30mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.079" (2.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.097
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,60000 €2,60 €
102,21100 €22,11 €
252,07240 €51,81 €
501,97340 €98,67 €
1001,87910 €187,91 €
2501,76136 €440,34 €
5001,67730 €838,65 €
1.0001,59728 €1.597,28 €
3.0001,47824 €4.434,72 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,14600 €