
0150180295 | |
|---|---|
DigiKey Part Number | 900-0150180295-ND |
Manufacturer | |
Manufacturer Product Number | 0150180295 |
Description | CABLE FFC/FPC 28POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,35000 € | 23,50 € |
| 25 | 2,20200 € | 55,05 € |
| 50 | 2,09680 € | 104,84 € |
| 100 | 1,99670 € | 199,67 € |
| 250 | 1,87164 € | 467,91 € |
| 500 | 1,78232 € | 891,16 € |
| 1.000 | 1,69730 € | 1.697,30 € |
| 3.000 | 1,57081 € | 4.712,43 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,35170 € |


