
0150180142 | |
|---|---|
DigiKey Part Number | 900-0150180142-ND |
Manufacturer | |
Manufacturer Product Number | 0150180142 |
Description | CABLE FFC/FPC 14POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180142 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,56800 € | 25,68 € |
| 25 | 2,40720 € | 60,18 € |
| 50 | 2,29220 € | 114,61 € |
| 100 | 2,18270 € | 218,27 € |
| 250 | 2,04600 € | 511,50 € |
| 500 | 1,94838 € | 974,19 € |
| 1.000 | 1,85543 € | 1.855,43 € |
| 3.000 | 1,71718 € | 5.151,54 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,65420 € |


