
0150161231 | |
|---|---|
DigiKey Part Number | 900-0150161231-ND |
Manufacturer | |
Manufacturer Product Number | 0150161231 |
Description | CABLE FFC/FPC 51POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150161231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 51 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.154" (3.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,93400 € | 48,35 € |
| 50 | 1,84180 € | 92,09 € |
| 100 | 1,75370 € | 175,37 € |
| 250 | 1,64392 € | 410,98 € |
| 500 | 1,56546 € | 782,73 € |
| 1.000 | 1,49078 € | 1.490,78 € |
| 2.500 | 1,39752 € | 3.493,80 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |



