RFID Reader Module 902MHz ~ 928MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0134210003

DigiKey Part Number
900-0134210003-ND
Manufacturer
Manufacturer Product Number
0134210003
Description
F800X0 READER ONLY W/EMIS 1 LICE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFID Reader Module 902MHz ~ 928MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Read Only
Frequency
902MHz ~ 928MHz
Interface
LAN, RS 232, USB
Standards
EPC Gen 2, ISO 18000-6c
Package / Case
202mm x 191mm x 28mm
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.560,91000 €1.560,91 €
Manufacturers Standard Package
Unit Price without VAT:1.560,91000 €
Unit Price with VAT:1.888,70110 €