




0039532245 | |
|---|---|
DigiKey Part Number | 23-0039532245-ND |
Manufacturer | |
Manufacturer Product Number | 0039532245 |
Description | CONN FFC VERT 24POS 1.25MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0039532245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.049" (1.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.295" (7.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Actuator Material | Polybutylene Terephthalate (PBT), Polyester | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,66800 € | 41,70 € |
| 50 | 1,58840 € | 79,42 € |
| 100 | 1,51260 € | 151,26 € |
| 250 | 1,41784 € | 354,46 € |
| 500 | 1,35018 € | 675,09 € |
| 1.000 | 1,28575 € | 1.285,75 € |
| 2.500 | 1,20530 € | 3.013,25 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |







