



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,93000 € | 9,30 € |
| 30 | 0,82100 € | 24,63 € |
| 50 | 0,77720 € | 38,86 € |
| 100 | 0,72380 € | 72,38 € |
| 250 | 0,66272 € | 165,68 € |
| 500 | 0,62278 € | 311,39 € |
| 1.000 | 0,58761 € | 587,61 € |
| 2.500 | 0,54745 € | 1.368,62 € |
| 5.000 | 0,52126 € | 2.606,30 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |











