



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,95800 € | 9,58 € |
| 30 | 0,84600 € | 25,38 € |
| 50 | 0,80100 € | 40,05 € |
| 100 | 0,74610 € | 74,61 € |
| 250 | 0,68324 € | 170,81 € |
| 500 | 0,64216 € | 321,08 € |
| 1.000 | 0,60596 € | 605,96 € |
| 2.500 | 0,56463 € | 1.411,57 € |
| 5.000 | 0,53769 € | 2.688,45 € |
| Unit Price without VAT: | 0,95800 € |
|---|---|
| Unit Price with VAT: | 1,15918 € |











