



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,83000 € | 8,30 € |
| 30 | 0,73133 € | 21,94 € |
| 50 | 0,69220 € | 34,61 € |
| 100 | 0,64410 € | 64,41 € |
| 250 | 0,58920 € | 147,30 € |
| 500 | 0,55326 € | 276,63 € |
| 1.000 | 0,52159 € | 521,59 € |
| 2.500 | 0,48544 € | 1.213,60 € |
| 5.000 | 0,46186 € | 2.309,30 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |











