0039000342 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 169.849
Unit Price: 0,09000 €
Datasheet
Non-Gendered Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Tin 18-24 AWG Crimp
Molex - Product Spotlight - KK 508 Connector System

0039000342

DigiKey Part Number
WM2833-ND
Manufacturer
Manufacturer Product Number
0039000342
Description
CONN 18-24AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes