



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,23500 € | 22,35 € |
| 30 | 2,06800 € | 62,04 € |
| 50 | 1,99480 € | 99,74 € |
| 100 | 1,89940 € | 189,94 € |
| 250 | 1,78040 € | 445,10 € |
| 500 | 1,69544 € | 847,72 € |
| 1.000 | 1,61453 € | 1.614,53 € |
| 2.500 | 1,51353 € | 3.783,83 € |
| 5.000 | 1,44137 € | 7.206,85 € |
| Unit Price without VAT: | 2,23500 € |
|---|---|
| Unit Price with VAT: | 2,70435 € |











