



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,20500 € | 22,05 € |
| 30 | 2,04100 € | 61,23 € |
| 50 | 1,96860 € | 98,43 € |
| 100 | 1,87450 € | 187,45 € |
| 250 | 1,75716 € | 439,29 € |
| 500 | 1,67326 € | 836,63 € |
| 1.000 | 1,59344 € | 1.593,44 € |
| 2.500 | 1,49376 € | 3.734,40 € |
| 5.000 | 1,42254 € | 7.112,70 € |
| Unit Price without VAT: | 2,20500 € |
|---|---|
| Unit Price with VAT: | 2,66805 € |











