



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,02400 € | 10,24 € |
| 30 | 0,94733 € | 28,42 € |
| 50 | 0,91360 € | 45,68 € |
| 100 | 0,87000 € | 87,00 € |
| 250 | 0,81544 € | 203,86 € |
| 500 | 0,77648 € | 388,24 € |
| 1.000 | 0,73942 € | 739,42 € |
| 2.500 | 0,69315 € | 1.732,88 € |
| 5.000 | 0,66009 € | 3.300,45 € |
| Unit Price without VAT: | 1,02400 € |
|---|---|
| Unit Price with VAT: | 1,23904 € |











