



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,30800 € | 23,08 € |
| 30 | 2,13500 € | 64,05 € |
| 50 | 2,05960 € | 102,98 € |
| 100 | 1,96120 € | 196,12 € |
| 250 | 1,83836 € | 459,59 € |
| 500 | 1,75064 € | 875,32 € |
| 1.000 | 1,66710 € | 1.667,10 € |
| 2.500 | 1,56282 € | 3.907,05 € |
| 5.000 | 1,48831 € | 7.441,55 € |
| Unit Price without VAT: | 2,30800 € |
|---|---|
| Unit Price with VAT: | 2,79268 € |











