



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,14000 € | 21,40 € |
| 30 | 1,98000 € | 59,40 € |
| 50 | 1,90980 € | 95,49 € |
| 100 | 1,81860 € | 181,86 € |
| 250 | 1,70472 € | 426,18 € |
| 500 | 1,62336 € | 811,68 € |
| 1.000 | 1,54590 € | 1.545,90 € |
| 2.500 | 1,44920 € | 3.623,00 € |
| 5.000 | 1,38010 € | 6.900,50 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,58940 € |











