



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,12600 € | 21,26 € |
| 30 | 1,96767 € | 59,03 € |
| 50 | 1,89820 € | 94,91 € |
| 100 | 1,80740 € | 180,74 € |
| 250 | 1,69424 € | 423,56 € |
| 500 | 1,61334 € | 806,67 € |
| 1.000 | 1,53637 € | 1.536,37 € |
| 2.500 | 1,44026 € | 3.600,65 € |
| 5.000 | 1,37159 € | 6.857,95 € |
| Unit Price without VAT: | 2,12600 € |
|---|---|
| Unit Price with VAT: | 2,57246 € |











