



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,11900 € | 21,19 € |
| 30 | 1,96067 € | 58,82 € |
| 50 | 1,89120 € | 94,56 € |
| 100 | 1,80080 € | 180,08 € |
| 250 | 1,68800 € | 422,00 € |
| 500 | 1,60744 € | 803,72 € |
| 1.000 | 1,53074 € | 1.530,74 € |
| 2.500 | 1,43498 € | 3.587,45 € |
| 5.000 | 1,36656 € | 6.832,80 € |
| Unit Price without VAT: | 2,11900 € |
|---|---|
| Unit Price with VAT: | 2,56399 € |











