



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,88600 € | 8,86 € |
| 30 | 0,78233 € | 23,47 € |
| 50 | 0,74060 € | 37,03 € |
| 100 | 0,68950 € | 68,95 € |
| 250 | 0,63108 € | 157,77 € |
| 500 | 0,59288 € | 296,44 € |
| 1.000 | 0,55919 € | 559,19 € |
| 2.500 | 0,52075 € | 1.301,88 € |
| 5.000 | 0,49568 € | 2.478,40 € |
| Unit Price without VAT: | 0,88600 € |
|---|---|
| Unit Price with VAT: | 1,07206 € |











