



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52300 € | 5,23 € |
| 30 | 0,48333 € | 14,50 € |
| 50 | 0,46600 € | 23,30 € |
| 100 | 0,44380 € | 44,38 € |
| 250 | 0,41596 € | 103,99 € |
| 500 | 0,39612 € | 198,06 € |
| 1.000 | 0,37719 € | 377,19 € |
| 2.500 | 0,35358 € | 883,95 € |
| 5.000 | 0,33670 € | 1.683,50 € |
| Unit Price without VAT: | 0,52300 € |
|---|---|
| Unit Price with VAT: | 0,63283 € |











