



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77100 € | 7,71 € |
| 30 | 0,67967 € | 20,39 € |
| 50 | 0,64260 € | 32,13 € |
| 100 | 0,59790 € | 59,79 € |
| 250 | 0,54640 € | 136,60 € |
| 500 | 0,51278 € | 256,39 € |
| 1.000 | 0,48314 € | 483,14 € |
| 2.500 | 0,44930 € | 1.123,25 € |
| 5.000 | 0,42723 € | 2.136,15 € |
| Unit Price without VAT: | 0,77100 € |
|---|---|
| Unit Price with VAT: | 0,93291 € |











