Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-11-L4

DigiKey Part Number
0039000040-11-L4-ND
Manufacturer
Manufacturer Product Number
0039000040-11-L4
Description
11" PRE-CRIMP A2015 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
11.0" (279.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,61000 €6,10 €
300,53633 €16,09 €
500,50680 €25,34 €
1000,47070 €47,07 €
2500,42936 €107,34 €
5000,40230 €201,15 €
1.0000,37848 €378,48 €
2.5000,35125 €878,12 €
5.0000,33349 €1.667,45 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73810 €
Alternate Color
11" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 0,61000 €
11" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 0,61000 €
11" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 0,61000 €
11" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 0,61000 €
11" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 0,61000 €
Alternate Length
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 0,42500 €
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 0,44000 €
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 0,45600 €
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 0,47100 €
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 0,48600 €
Assembly Component