



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60200 € | 6,02 € |
| 30 | 0,52933 € | 15,88 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,46420 € | 46,42 € |
| 250 | 0,42340 € | 105,85 € |
| 500 | 0,39666 € | 198,33 € |
| 1.000 | 0,37308 € | 373,08 € |
| 2.500 | 0,34616 € | 865,40 € |
| 5.000 | 0,32860 € | 1.643,00 € |
| Unit Price without VAT: | 0,60200 € |
|---|---|
| Unit Price with VAT: | 0,72842 € |











