



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65600 € | 6,56 € |
| 30 | 0,57733 € | 17,32 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,50710 € | 50,71 € |
| 250 | 0,46284 € | 115,71 € |
| 500 | 0,43390 € | 216,95 € |
| 1.000 | 0,40839 € | 408,39 € |
| 2.500 | 0,37926 € | 948,15 € |
| 5.000 | 0,36027 € | 1.801,35 € |
| Unit Price without VAT: | 0,65600 € |
|---|---|
| Unit Price with VAT: | 0,79376 € |











