



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61000 € | 6,10 € |
| 30 | 0,53667 € | 16,10 € |
| 50 | 0,50700 € | 25,35 € |
| 100 | 0,47090 € | 47,09 € |
| 250 | 0,42956 € | 107,39 € |
| 500 | 0,40252 € | 201,26 € |
| 1.000 | 0,37866 € | 378,66 € |
| 2.500 | 0,35143 € | 878,58 € |
| 5.000 | 0,33366 € | 1.668,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |











