12 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0029110122

DigiKey Part Number
2266-29110122-23-ND
Manufacturer
Manufacturer Product Number
0029110122
Description
CONN PLUG HSG 12POS 2.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0029110122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Lock/Eject Hooks
Color
Ivory
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.041
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.