7 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0029110073

DigiKey Part Number
2266-29110073-23-ND
Manufacturer
Manufacturer Product Number
0029110073
Description
CONN PLUG HSG 7POS 2.50MM
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0029110073 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Ivory
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.132
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.