0210200077 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.714
Unit Price: 4,21000 €
Datasheet
8 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)

0210200077

DigiKey Part Number
WM10248-ND
Manufacturer
Manufacturer Product Number
0210200077
Description
CABLE FFC/FPC 8POS 0.5MM 3"
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 139 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

139In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 8POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 0.5MM 6"
In-Stock: 455
Unit Price: