Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288350

DigiKey Part Number
WM50013-35-ND
Manufacturer
Manufacturer Product Number
0022288350
Description
CONN HEADER R/A 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.244" (6.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,60200 €16,02 €
1001,26120 €126,12 €
5001,09446 €547,23 €
1.0001,03642 €1.036,42 €
5.0000,92706 €4.635,30 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,56520 €
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 340
Unit Price: 0,38000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2845
Unit Price: 0,44000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 369
Unit Price: 0,56000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1253
Unit Price: 0,61000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 440
Unit Price: 0,73000 €