Connector Header Through Hole, Right Angle 33 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288330

DigiKey Part Number
WM50013-33-ND
Manufacturer
Manufacturer Product Number
0022288330
Description
CONN HEADER R/A 33POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 33 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.244" (6.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,53000 €15,30 €
1001,20390 €120,39 €
5001,04392 €521,96 €
1.0000,98827 €988,27 €
5.0000,88337 €4.416,85 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,44420 €
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 340
Unit Price: 0,38000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2845
Unit Price: 0,44000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 369
Unit Price: 0,56000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1253
Unit Price: 0,61000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 440
Unit Price: 0,73000 €