
W-HT-2023 | |
|---|---|
DigiKey Part Number | WM1586-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | W-HT-2023 |
Description | TOOL EXTRACTION 18-30AWG .062" |
Customer Reference | |
Detailed Description | Extraction Tool For 0.062" Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Tool Type | Extraction Tool | |
For Use With/Related Products | 0.062" Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 5 | 6,34600 € | 31,73 € |
| 10 | 6,14200 € | 61,42 € |
| 25 | 5,88160 € | 147,04 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,28850 € |





