0019092126 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 2.459
Unit Price: 1,21000 €
Datasheet
12 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0019092126

DigiKey Part Number
WM7223-ND
Manufacturer
Manufacturer Product Number
0019092126
Description
CONN PLUG HSG 12POS 6.71MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
0019092126 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.264" (6.71mm)
Number of Rows
3
Row Spacing
0.264" (6.71mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes