0015921060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.053
Unit Price: 6,91000 €
Datasheet
60 Position Receptacle Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015921060

DigiKey Part Number
900-0015921060-ND
Manufacturer
Manufacturer Product Number
0015921060
Description
CONN RCPT 60POS VERT SOLDER
Customer Reference
Detailed Description
60 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
60
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes