0015916043 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1.510
Unit Price: 0,40000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 9.390
Unit Price: 0,96000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,20308 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.760
Unit Price: 0,68000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 14.743
Unit Price: 0,84000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,50000 €
Datasheet
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015916043

DigiKey Part Number
0015916043-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0015916043
Description
CONN HEADER SMD 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015916043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types