Image for 0015830504 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015830504

DigiKey Part Number
900-0015830504-ND
Manufacturer
Manufacturer Product Number
0015830504
Description
CONN PLUG ASSEM SHIELD 4POS .050
Customer Reference
Detailed Description
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Shielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Features
-
Shielding
Shielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.