
174398-2 | |
|---|---|
DigiKey Part Number | 174398-2-ND |
Manufacturer | |
Manufacturer Product Number | 174398-2 |
Description | MIC-MK2 DBL LOCK PLATE 11POS. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For MIC (Multi-Interlock) Series |
Datasheet | Datasheet |
EDA/CAD Models | 174398-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 11 | |
For Use With/Related Products | MIC (Multi-Interlock) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,25430 € | 25,43 € |
| 250 | 0,23836 € | 59,59 € |
| 500 | 0,22696 € | 113,48 € |
| 1.000 | 0,21611 € | 216,11 € |
| 2.500 | 0,20257 € | 506,43 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

