
917805-3 | |
|---|---|
DigiKey Part Number | A29314-ND |
Manufacturer | |
Manufacturer Product Number | 917805-3 |
Description | CONN PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917805-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,99700 € | 39,97 € |
| 25 | 3,74600 € | 93,65 € |
| 50 | 3,56700 € | 178,35 € |
| 100 | 3,39660 € | 339,66 € |
| 250 | 3,18396 € | 795,99 € |
| 500 | 3,03204 € | 1.516,02 € |
| 1.000 | 2,88744 € | 2.887,44 € |
| 2.500 | 2,70687 € | 6.767,17 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,69910 € |


















