
1123338-1 | |
|---|---|
DigiKey Part Number | 1123338-1-ND |
Manufacturer | |
Manufacturer Product Number | 1123338-1 |
Description | CONN PLUG HSG 35POS 2.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1123338-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,79600 € | 17,96 € |
| 25 | 1,68320 € | 42,08 € |
| 50 | 1,60300 € | 80,15 € |
| 100 | 1,52640 € | 152,64 € |
| 300 | 1,41243 € | 423,73 € |
| 500 | 1,36244 € | 681,22 € |
| 1.000 | 1,29741 € | 1.297,41 € |
| 2.500 | 1,21625 € | 3.040,62 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |










