


353717-3 | |
|---|---|
DigiKey Part Number | A29284-ND |
Manufacturer | |
Manufacturer Product Number | 353717-3 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 353717-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,75960 € | 18,99 € |
| 50 | 0,72340 € | 36,17 € |
| 100 | 0,68870 € | 68,87 € |
| 250 | 0,64560 € | 161,40 € |
| 500 | 0,61476 € | 307,38 € |
| 1.000 | 0,58541 € | 585,41 € |
| 3.000 | 0,54175 € | 1.625,25 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |
















