Image for 0015254081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015254081

DigiKey Part Number
0015254081-ND
Manufacturer
Manufacturer Product Number
0015254081
Description
CONN FFC BOTTOM 8POS 2.54MM R/A
Customer Reference
Detailed Description
8 Position FFC Connector Contacts, Bottom 0.100" (2.54mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Flat Flex Type
FFC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
8
Pitch
0.100" (2.54mm)
Termination
Solder
FFC, FCB Thickness
0.005mm ~ 0.28mm
Height Above Board
-
Locking Feature
-
Cable End Type
Straight, Cable Retention Holes
Contact Material
Brass
Contact Finish
Tin
Housing Material
Polyester
Actuator Material
-
Features
Board Lock, Low Insertion Force (LIF)
Voltage Rating
250V
Operating Temperature
-40°C ~ 70°C
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
100.0µin (2.54µm)
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.