Connector Header Through Hole 10 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-917657-2

DigiKey Part Number
A29715-ND
Manufacturer
Manufacturer Product Number
1-917657-2
Description
CONN HEADER VERT 10POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-917657-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.850" (21.59mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold or PdNi +Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
600V
Mated Stacking Heights
31.00mm ~ 32.50mm
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.657
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,96000 €4,96 €
144,11286 €57,58 €
1123,55125 €397,74 €
5043,19379 €1.609,67 €
1.0083,04150 €3.065,83 €
Manufacturers Standard Package
Unit Price without VAT:4,96000 €
Unit Price with VAT:6,00160 €