
170140-2 | |
|---|---|
DigiKey Part Number | A107174TR-ND - Tape & Reel (TR) A107174CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170140-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170140-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06690 € | 6,69 € |
| 250 | 0,06260 € | 15,65 € |
| 500 | 0,05964 € | 29,82 € |
| 1.000 | 0,05678 € | 56,78 € |
| 2.500 | 0,05322 € | 133,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,05097 € | 356,79 € |
| 14.000 | 0,04854 € | 679,56 € |
| 21.000 | 0,04717 € | 990,57 € |
| 35.000 | 0,04550 € | 1.592,50 € |
| 49.000 | 0,04443 € | 2.177,07 € |
| 70.000 | 0,04333 € | 3.033,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |



