Parametric Equivalent
Parametric Equivalent




1-1827863-0 | |
|---|---|
DigiKey Part Number | A106241-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827863-0 |
Description | CONN RCPT HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827863-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,26800 € | 31,70 € |
| 50 | 1,20700 € | 60,35 € |
| 200 | 1,09450 € | 218,90 € |
| 400 | 1,04223 € | 416,89 € |
| 600 | 1,01283 € | 607,70 € |
| 1.000 | 0,97698 € | 976,98 € |
| 2.600 | 0,91331 € | 2.374,61 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,92390 € |

















