
2-179694-4 | |
|---|---|
DigiKey Part Number | A113163-ND |
Manufacturer | |
Manufacturer Product Number | 2-179694-4 |
Description | CONN RCPT 4POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-179694-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,48720 € | 12,18 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,44150 € | 44,15 € |
| 250 | 0,41380 € | 103,45 € |
| 500 | 0,39404 € | 197,02 € |
| 1.000 | 0,37520 € | 375,20 € |
| 3.000 | 0,34721 € | 1.041,63 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |







