



1445957-6 | |
|---|---|
DigiKey Part Number | A112199-ND |
Manufacturer | |
Manufacturer Product Number | 1445957-6 |
Description | CONN HSG 1POS YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1445957-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Yellow | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,43640 € | 10,91 € |
| 50 | 0,41540 € | 20,77 € |
| 100 | 0,39560 € | 39,56 € |
| 250 | 0,37080 € | 92,70 € |
| 500 | 0,35308 € | 176,54 € |
| 1.000 | 0,33622 € | 336,22 € |
| 2.500 | 0,31516 € | 787,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

















