
1445886-6 | |
|---|---|
DigiKey Part Number | 1445886-6-ND |
Manufacturer | |
Manufacturer Product Number | 1445886-6 |
Description | ACCESSORY RETAINING PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Pin For Power Series 15/30/45 |
Datasheet | Datasheet |
EDA/CAD Models | 1445886-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Pin | |
For Use With/Related Products | Power Series 15/30/45 | |
Specifications | 2.36/2.51 Dia x 21.59mm | |
Color | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,41720 € | 10,43 € |
| 50 | 0,39720 € | 19,86 € |
| 100 | 0,37820 € | 37,82 € |
| 300 | 0,34993 € | 104,98 € |
| 500 | 0,33754 € | 168,77 € |
| 1.000 | 0,32142 € | 321,42 € |
| 2.500 | 0,30129 € | 753,23 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

